SAM 292P-6-FME 6 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- RS Stock No.:
- 210-956
- Mfr. Part No.:
- 292P-6-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€26.95
(exc. VAT)
€33.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.95 |
*price indicative
- RS Stock No.:
- 210-956
- Mfr. Part No.:
- 292P-6-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 6mm | |
| Handle Type | Ergonomic | |
| Overall Length | 255mm | |
| VDE/1000V Approved | No | |
| Model Number | 292P-6-FME | |
| Material | Stainless Steel | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO2236, NF ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 6mm | ||
Handle Type Ergonomic | ||
Overall Length 255mm | ||
VDE/1000V Approved No | ||
Model Number 292P-6-FME | ||
Material Stainless Steel | ||
Finish Chrome | ||
Standards/Approvals NF ISO2236, NF ISO 1711-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
292P-6-FME
The SAM Outillage socket wrench is engineered for precision and durability, designed to improve your efficiency and safety during various tasks. Crafted with an ergonomic bimaterial handle for optimum grip, it caters to those needing reliable tools for confined spaces. With a forged head reinforced for strength, this tool stands resilient against the rigours of professional use. The innovative clip mechanism is a standout feature, ensuring that your tools remain securely attached during operation, thereby minimising the risk of accidental drops. A chrome blade adds further protection against corrosion, helping to prolong the life of your tool. With its adherence to stringent standards, this product is a reliable choice for both amateur and professional tradespeople alike.
Features an ergonomic handle for improved comfort during extended use
Constructed with a reinforced forged head for increased durability
Includes a corrosion resistant chrome blade for longevity
Guarantee covers normal usage with no time limit
Related links
- SAM 292P-11 11 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- SAM 94-SD6-FME 6 mm Socket Wrench with Ergonomic Handle, 97mm Overall
- SAM 291T-6-FME 6 mm Socket Wrench with Bi-Material Handle, 230mm Overall
- SAM 291T-11-FME 11 mm Socket Wrench with Bi-Material Handle, 255mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 255mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 255mm Overall
- SAM 291T-J7M 3/8 in Socket Wrench with Bi-Material Handle, 255mm Overall
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255mm Overall VDE/1000V Approved
