SAM 94-J10MN 6 mm Socket Wrench
- RS Stock No.:
- 282-8843
- Mfr. Part No.:
- 94-J10MN
- Manufacturer:
- SAM
Subtotal (1 unit)*
€142.74
(exc. VAT)
€175.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.74 |
*price indicative
- RS Stock No.:
- 282-8843
- Mfr. Part No.:
- 94-J10MN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 6mm | |
| Product Type | Socket Wrench | |
| Head Shape | Hex | |
| VDE/1000V Approved | No | |
| Model Number | 94-J10MN | |
| Finish | Satin | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 2236, ISO 691, DIN ISO 1711-1, NF ISO 1711-1, NF ISO 2236, ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 6mm | ||
Product Type Socket Wrench | ||
Head Shape Hex | ||
VDE/1000V Approved No | ||
Model Number 94-J10MN | ||
Finish Satin | ||
Number of Points 6 | ||
Standards/Approvals ISO 2236, ISO 691, DIN ISO 1711-1, NF ISO 1711-1, NF ISO 2236, ISO 1711-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wrench set consist of ABS module with 10 socket wrenches. This wrench set has 6x6 flat opening in mm and used to apply high torque values.
Standard punching
Satin finish
Compliance to ISO 691 and ISO 2236
Related links
- SAM 94-J8 6 mm Socket Wrench
- SAM 94-J6 6 mm Socket Wrench
- SAM 94-SDJ6 6 mm Socket Wrench with Polished Chrome Handle
- SAM 94-J10M 6 mm Socket Wrench with Comfortable Handle Handle
- SAM 94-SD6-FME 6 mm Socket Wrench with Ergonomic Handle, 97mm Overall
- SAM 80-6-P 6 mm Socket Wrench with Round Handle, 96mm Overall
- SAM 292P-6-FME 6 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- SAM 291T-6-FME 6 mm Socket Wrench with Bi-Material Handle, 230mm Overall
