SAM 94-SDJ6 6 mm Socket Wrench with Polished Chrome Handle
- RS Stock No.:
- 282-8852
- Mfr. Part No.:
- 94-SDJ6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€58.09
(exc. VAT)
€71.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.09 |
*price indicative
- RS Stock No.:
- 282-8852
- Mfr. Part No.:
- 94-SDJ6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 6mm | |
| Handle Type | Polished Chrome | |
| Head Shape | Hex | |
| VDE/1000V Approved | No | |
| Model Number | 94-SDJ6 | |
| Finish | Polished | |
| Number of Points | 6 | |
| Standards/Approvals | NF ISO 1711-1, ISO 691, NF ISO 691, DIN ISO 1711-1, ISO 2236, ISO 1711-1, DIN ISO 691, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 6mm | ||
Handle Type Polished Chrome | ||
Head Shape Hex | ||
VDE/1000V Approved No | ||
Model Number 94-SDJ6 | ||
Finish Polished | ||
Number of Points 6 | ||
Standards/Approvals NF ISO 1711-1, ISO 691, NF ISO 691, DIN ISO 1711-1, ISO 2236, ISO 1711-1, DIN ISO 691, NF ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrenches has a set of 6 through box spanners in a box. It is used to apply high torque values.
Bright polished finish
Surface Drive punching
Certified to DIN ISO 691 and ISO 2236 standard
Related links
- SAM 94-J10M 6 mm Socket Wrench with Comfortable Handle Handle
- SAM 94-SD6-FME 6 mm Socket Wrench with Ergonomic Handle, 97mm Overall
- SAM 94-J8 6 mm Socket Wrench
- SAM 94-J10MN 6 mm Socket Wrench
- SAM 94-J6 6 mm Socket Wrench
- SAM 80-6-P 6 mm Socket Wrench with Round Handle, 96mm Overall
- SAM 292P-6-FME 6 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- SAM 94-25 25 mm Socket Wrench with Comfortable Handle Handle, 237mm Overall
