Teng Tools 98-Piece Metric 1/2 in; 1/4 in; 3/8 in Standard Socket/Spanner/Bit Set with Ratchet, 6 point; 12 point; Hex
- RS Stock No.:
- 212-4636
- Mfr. Part No.:
- TMX098
- Manufacturer:
- Teng Tools
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-4636
- Mfr. Part No.:
- TMX098
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Set Type | Standard Socket/Spanner/Bit Set | |
| Drive Size | 1/2 in; 1/4 in; 3/8 in | |
| Imperial or Metric | Metric | |
| Number of Pieces | 98 | |
| Socket Head Type | 6 point; 12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Tamperproof Torx Bit; Torx Bit | |
| Ratchet Included | Yes | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Set Type Standard Socket/Spanner/Bit Set | ||
Drive Size 1/2 in; 1/4 in; 3/8 in | ||
Imperial or Metric Metric | ||
Number of Pieces 98 | ||
Socket Head Type 6 point; 12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Tamperproof Torx Bit; Torx Bit | ||
Ratchet Included Yes | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The Teng Tools tool set with range of sockets. Professional, light weight and easy to store.
Range of sockets in 1/4", 3/8" & 1/2" drive
Durable FRP ratchets in 3/8" & 1/2" drive
Mini palm ratchet in 1/4" drive
A range of combination spanners
Chrome vanadium satin finish sockets and spanners
A selection of screwdriver, hex and TX bits
Hard wearing case with distinctive branding
Tools clearly laid out to easily identify which tool belongs where
Designed and manufactured to DIN and ISO standards
Durable FRP ratchets in 3/8" & 1/2" drive
Mini palm ratchet in 1/4" drive
A range of combination spanners
Chrome vanadium satin finish sockets and spanners
A selection of screwdriver, hex and TX bits
Hard wearing case with distinctive branding
Tools clearly laid out to easily identify which tool belongs where
Designed and manufactured to DIN and ISO standards
Range of sockets in 1/4", 3/8" & 1/2" drive
Durable FRP ratchets in 3/8" & 1/2" drive
Mini palm ratchet in 1/4" drive
A range of combination spanners
Chrome vanadium satin finish sockets and spanners
A selection of screwdriver, hex and TX bits
Hard wearing case with distinctive branding
Tools clearly laid out to easily identify which tool belongs where
Designed and manufactured to DIN and ISO standards
Related links
- Teng Tools 98-Piece 3/8 in Tool Kit
- SAM 26-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point; Hex Bit; Phillips Bit; Slotted Bit
- Teng Tools 12 Point Hex Bit 2 Tip 89mm Overall
- Teng Tools Hex 3 Pieces
- Teng Tools Slotted, 98-Piece
- Teng Tools 12 Point Hex Bit 3 Tip 50mm Overall
- Teng Tools 12 Point Hex Bit 2 Tip 50mm Overall
- Teng Tools 12 Point Hex Bit 1 Tip 30mm Overall
