Gedore 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- RS Stock No.:
- 772-3993
- Mfr. Part No.:
- 3093 Z-94
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€69.68
(exc. VAT)
€85.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.68 |
*price indicative
- RS Stock No.:
- 772-3993
- Mfr. Part No.:
- 3093 Z-94
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 3/8in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Overall Length | 200mm | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Number of Points | 10 | |
| Standards/Approvals | ISO 3315, DIN 3122, ISO 1174, DIN 3120-C 10 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 3/8in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Overall Length 200mm | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Number of Points 10 | ||
Standards/Approvals ISO 3315, DIN 3122, ISO 1174, DIN 3120-C 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Ratchet, Chrome Vanadium Steel Material, 10° Return Angle - 3093 Series - 3093 Z-94
Speed through your everyday assembly jobs using this ratchet from GEDORE. When paired with a socket set (772-4097), the tool tackles many kinds of nuts and bolts for versatile fastening. Don't worry about losing grip, as the unit's ball locking mechanism keeps a firm hold on its drive bit. Finding compatible sockets is no issue, thanks to the wrench's standard 3/8-inch square drive. A small return angle of 10° means it's a safe bet for delivering short strokes in tight spaces.
Features & Benefits
• Made of durable chrome-plated vanadium steel to resist impact and corrosion
• Overall length of 200mm for easier access to deep-set fasteners
• Soft-touch plastic grip for comfortable handling
• Handle hole for hanging on a rack or attaching to a lanyard
Applications
• Plumbing industry
• Workshops
• Automotive manufacturing
How do I change sockets on this ratchet?
To swap sockets, simply push the square button on the top of the ratchet head.
Related links
- Gedore 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 200mm Overall
- Expert by Facom 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Wera 3/8 in x 199 mm Ratchet with Ratchet Handle, 200mm Overall
- RS PRO 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- HAZET 8816HP 3/8 in Reversible Ratchet with Dual Component Handle, 200mm Overall
- RS PRO 1/4 in Ratchet with Extendable Ratchet Handle, 200mm Overall
- Knipex 3/8 in Ratchet with T-Handle Handle, 200mm Overall
