ITL Insulated Tools Ltd 1/2 in Ratchet with Insulated Handle, 300mm Overall VDE/1000V Approved
- RS Stock No.:
- 911-1471
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€164.00
(exc. VAT)
€201.72
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.00 |
*price indicative
- RS Stock No.:
- 911-1471
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Drive Size | 1/2in | |
| Product Type | Ratchet | |
| Handle Type | Insulated | |
| Overall Length | 300mm | |
| VDE/1000V Approved | Yes | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Number of Points | 6 | |
| Standards/Approvals | IEC 60900:2018ASTM F1505Category C | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Drive Size 1/2in | ||
Product Type Ratchet | ||
Handle Type Insulated | ||
Overall Length 300mm | ||
VDE/1000V Approved Yes | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Number of Points 6 | ||
Standards/Approvals IEC 60900:2018ASTM F1505Category C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ITL Insulated Tools Ltd Insulated Socket Wrench
Our Insulated Socket Wrench is designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
½ in square drive
Related links
- ITL Insulated Tools Ltd 3/8 in Ratchet Socket Wrench with Reversible Ratchet Handle, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 1/4 in Ratchet Socket Wrench with Reversible Ratchet Handle, 256mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- ITL Insulated Tools Ltd 1/4 in Drive 12 mm 12 Point Square VDE/1000V Approved, 65mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 13/16 in 12 Point VDE/1000V Approved, 50mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 9/16 in 12 Point VDE/1000V Approved, 50mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 5/16 in 12 Point VDE/1000V Approved, 50mm Overall Length
