ITL Insulated Tools Ltd 3/8 in Ratchet Socket Wrench with Reversible Ratchet Handle, 300mm Overall VDE/1000V Approved
- RS Stock No.:
- 248-4183
- Mfr. Part No.:
- 01780
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€159.58
(exc. VAT)
€196.28
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.58 |
*price indicative
- RS Stock No.:
- 248-4183
- Mfr. Part No.:
- 01780
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Ratchet Socket Wrench | |
| Drive Size | 3/8in | |
| Handle Type | Reversible Ratchet | |
| Head Shape | Round | |
| Overall Length | 300mm | |
| Drive Type | Square | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Height Safe | No | |
| Finish | Chrome Vanadium | |
| Standards/Approvals | VDE, IEC | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Ratchet Socket Wrench | ||
Drive Size 3/8in | ||
Handle Type Reversible Ratchet | ||
Head Shape Round | ||
Overall Length 300mm | ||
Drive Type Square | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Height Safe No | ||
Finish Chrome Vanadium | ||
Standards/Approvals VDE, IEC | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Reversible Ratchets are Unique and Injection Moulded Insulated Ratchets with a drive size of 0.375 inch.
Fully insulated, exceeding international standards.
lifetime guarantee on tool and insulation.
Made using a unique injection moulded process.
Related links
- ITL Insulated Tools Ltd 1/2 in Ratchet with Insulated Handle, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 1/4 in Ratchet Socket Wrench with Reversible Ratchet Handle, 256mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Ratchet Spanner 13 → 17 mm², 240mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 214mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 152mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 380mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 185mm Overall VDE/1000V Approved
