Bahco 1/2 in Drive 18 mm Standard Square, 42mm Overall Length
- RS Stock No.:
- 163-605
- Mfr. Part No.:
- NS220-18
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€109.27
(exc. VAT)
€134.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.27 |
*price indicative
- RS Stock No.:
- 163-605
- Mfr. Part No.:
- NS220-18
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 18 mm | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Overall Length | 42mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 18 mm | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Overall Length 42mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 18 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1/2 inch socket with an 18 mm hex profile is engineered for optimal performance in potentially explosive environments. Crafted from aluminium bronze, this product offers a safe and reliable alternative to traditional steel tools that could create sparks. Designed with precision, it meets the stringent ISO 2725/1174 standards, ensuring that it is built to last.
Meets ISO 2725/1174 standards for reliability and safety
Standard length allows for ease in accessing confined areas
Hex profile fits securely onto fasteners for improved grip
Related links
- Bahco 1/2 in Drive 18 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 20 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 19 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 18 mm 6 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 18 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 30 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 22 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 41 mm Standard Square, 55mm Overall Length
