Bahco 1/2 in Drive 19 mm Standard Square, 42mm Overall Length
- RS Stock No.:
- 164-172
- Mfr. Part No.:
- NS220-19
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€111.28
(exc. VAT)
€136.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.28 |
*price indicative
- RS Stock No.:
- 164-172
- Mfr. Part No.:
- NS220-19
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 19 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Aluminium | |
| Non-Sparking | Yes | |
| Overall Length | 42mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 19 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Aluminium | ||
Non-Sparking Yes | ||
Overall Length 42mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 19 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1/2 inch socket is expertly crafted from aluminium bronze, designed specifically for environments where traditional steel tools could pose a risk of ignition. This innovative socket features a 19 mm hex profile, ensuring a secure grip and precise fit for a range of applications. Its adherence to ISO 2725/1174 standards guarantees reliability and exceptional performance.
Lightweight design ensures easy handling and reducing fatigue
Standard length provides versatility for a wide range of tasks
19 mm hex profile enhances grip and reduces slippage
Related links
- Bahco 1/2 in Drive 19 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 20 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 18 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 19 mm 6 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 19 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 30 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 41 mm Standard Square, 55mm Overall Length
- Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
