Bahco 1/2 in Drive 20 mm Standard Square, 42mm Overall Length
- RS Stock No.:
- 164-525
- Mfr. Part No.:
- NS220-20
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€113.27
(exc. VAT)
€139.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.27 |
*price indicative
- RS Stock No.:
- 164-525
- Mfr. Part No.:
- NS220-20
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 20 mm | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 42mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 20 mm | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 42mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 20 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1/2 inch socket with a 20 mm hex profile is expertly crafted from aluminium bronze, making it an essential tool for environments where the risk of ignition is a concern. Designed for professionalism and safety, this socket meets ISO 2725/1174 standards, ensuring reliable performance without compromising on quality.
Hex profile ensures maximum grip and torque transfer for efficient use
Lightweight design facilitates ease of handling during extended use
Related links
- Bahco 1/2 in Drive 20 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 19 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 18 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 20 mm 6 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 20 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 30 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 22 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 41 mm Standard Square, 55mm Overall Length
