Bahco 3/8 in Drive 18 mm Standard Square, 60mm Overall Length
- RS Stock No.:
- 163-652
- Mfr. Part No.:
- A7402DM-18
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€22.56
(exc. VAT)
€27.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.56 |
*price indicative
- RS Stock No.:
- 163-652
- Mfr. Part No.:
- A7402DM-18
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 18 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Overall Length | 60mm | |
| Standards/Approvals | ISO 2725-1/1174-1, DIN 3120 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 18 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Overall Length 60mm | ||
Standards/Approvals ISO 2725-1/1174-1, DIN 3120 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Deep Socket with 18 mm Bi-Hex Profile
The Bahco Tools 3/8 Inch Square Drive Deep Sockets feature a Metric Bi Hex Profile and a knurled shank for effortless finger turning of free running fasteners. Specifically designed for nuts and bolts used in the aerospace industry, these sockets ensure maximum load distribution and torque through their enhanced flank area. Please note that they are not suitable for machine operation or power tools.
Highly polished finish
High performance alloy steel
Less wear of the fastener thanks to Dynamic Drive™ profile
Thin walled for better accessibility
Meet ISO 2725-1/1174-1 and DIN 3120 standards
Related links
- Bahco 3/8 in Drive 16 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 15 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 19 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 17 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 7/8 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 18 mm Standard Square, 50mm Overall Length
- Bahco 3/8 in Drive 5/8 in Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 3/4 in Standard Square, 60mm Overall Length
