Bahco 3/4 in Drive 18 mm Standard Square, 50mm Overall Length
- RS Stock No.:
- 164-532
- Mfr. Part No.:
- NS224-18
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€128.66
(exc. VAT)
€158.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.66 |
*price indicative
- RS Stock No.:
- 164-532
- Mfr. Part No.:
- NS224-18
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 18 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 18 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Overall Length 50mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Socket with 18 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 3/4 inch socket is expertly crafted from aluminium bronze, ideal for use in potentially explosive environments. The 18 mm hex profile ensures a snug and secure fit, allowing you to tackle tough jobs with confidence. Designed to comply with international standards, its robust construction offers excellent durability and resilience.
Standard length provides consistent performance across multiple applications
Lightweight construction at 210 g allows for easy handling without compromising strength
Produced in accordance with ISO standards for guaranteed quality
Related links
- Bahco 3/4 in Drive 17 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 19 mm Standard Square, 50mm Overall Length
- Bahco 3/8 in Drive 18 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 23 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 24 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 22 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 36 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 34 mm Standard Square, 60mm Overall Length
