Bahco 3/8 in Drive 17 mm Standard Square, 60mm Overall Length
- RS Stock No.:
- 164-313
- Mfr. Part No.:
- A7402DM-17
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€22.56
(exc. VAT)
€27.75
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.56 |
*price indicative
- RS Stock No.:
- 164-313
- Mfr. Part No.:
- A7402DM-17
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 17 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Overall Length | 60mm | |
| Standards/Approvals | DIN 3120, ISO 2725-1/1174-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 17 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Overall Length 60mm | ||
Standards/Approvals DIN 3120, ISO 2725-1/1174-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Deep Socket with 17 mm Bi-Hex Profile
The Bahco Tools 3/8 Inch Square Drive Deep Sockets feature a Metric Bi Hex Profile and a knurled shank for effortless finger turning of free running fasteners. Specifically designed for nuts and bolts used in the aerospace industry, these sockets ensure maximum load distribution and torque through their enhanced flank area. Please note that they are not suitable for machine operation or power tools.
Highly polished finish
High performance alloy steel
Less wear of the fastener thanks to Dynamic Drive™ profile
Thin walled for better accessibility
Meet ISO 2725-1/1174-1 and DIN 3120 standards
Related links
- Bahco 3/8 in Drive 16 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 15 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 19 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 18 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 17 mm Standard Square, 50mm Overall Length
- Bahco 3/8 in Drive 7/8 mm Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 5/8 in Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 3/4 in Standard Square, 60mm Overall Length
