Bahco 1 in Drive 46 mm Standard Square, 70mm Overall Length
- RS Stock No.:
- 163-730
- Mfr. Part No.:
- NS228-46
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€429.58
(exc. VAT)
€528.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.58 |
*price indicative
- RS Stock No.:
- 163-730
- Mfr. Part No.:
- NS228-46
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 46 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Overall Length | 70mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 46 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Overall Length 70mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Socket with 46 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1 inch socket, crafted from durable aluminium bronze, boasts a 46 mm hex profile, making it an essential tool for professionals working in potentially explosive environments. Designed to meet the rigorous standards of ISO 2725/1174, this socket provides unparalleled reliability and safety.
Non-sparking design ensures safe use in hazardous environments
Standard length design maximises leverage and accessibility
Lightweight construction at only 755 g for ease of handling
Related links
- Bahco 1 in Drive 41 mm Standard Square, 70mm Overall Length
- Bahco 3/4 in Drive 50 mm Standard Square, 70mm Overall Length
- Bahco 1 in Drive 46 mm Standard Square, 71mm Overall Length
- Bahco 3/4 in Drive 46 mm Standard Square, 65mm Overall Length
- Bahco 1 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 31 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 55 mm Standard Square, 80mm Overall Length
- Bahco 1 in Drive 70 mm Standard Square, 90mm Overall Length
