Bahco 3/4 in Drive 34 mm Standard Square, 60mm Overall Length
- RS Stock No.:
- 164-699
- Mfr. Part No.:
- 8900SM-34
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€28.80
(exc. VAT)
€35.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.80 |
*price indicative
- RS Stock No.:
- 164-699
- Mfr. Part No.:
- 8900SM-34
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 34 mm | |
| Drive Size | 3/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Overall Length | 60mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 34 mm | ||
Drive Size 3/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Overall Length 60mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 3/4" Square Drive Socket with 34 mm Hex Profile
The Bahco Tools 3/4 Inch square drive socket features a metric hex profile and a knurled shank, allowing for easy finger turning of free running fasteners. It is designed specifically for manual use and is not suitable for machine operation.
Highly polished finish
High performance alloy steel
Compliance to ISO 2725/1174 and DIN 3124/3120 Standard
Related links
- Bahco 3/4 in Drive 34 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 33 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 34 mm 6 Point Square, 60mm Overall Length
- Bahco 1 in Drive 34 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 36 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 30 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 38 mm Standard Square, 60mm Overall Length
