Bahco 1/2 in Drive 33 mm Standard Square, 41mm Overall Length
- RS Stock No.:
- 164-254
- Mfr. Part No.:
- 7800DM-33
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€15.15
(exc. VAT)
€18.63
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.15 |
*price indicative
- RS Stock No.:
- 164-254
- Mfr. Part No.:
- 7800DM-33
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 33 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Overall Length | 41mm | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 33 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Overall Length 41mm | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Square Drive Socket with 33 mm Bi-Hex Profile
The Bahco Tools Square Drive Socket is designed to meet the high standards of professional tool users. This product boasts a unique bi hex profile, ensuring optimal engagement with fasteners for enhanced torque application. Crafted from high performance alloy steel, this socket is built to endure and withstand the rigours of heavy duty use while maintaining a polished finish that looks as good as it performs. This socket is carefully packaged on a plastic info card, making it a practical choice for retail environments, ensuring that your workspace remains tidy and efficient.
Knurled shank enhances grip for finger turning
Dynamic fasteners Drive profile minimises fastener wear
Standards compliant with ISO 2725/1174 and DIN 3124/3120
Related links
- Bahco 1/2 in Drive 33 mm Standard Square, 49mm Overall Length
- Bahco 1/2 in Drive 17 mm Standard Square, 41mm Overall Length
- Bahco 1/2 in Drive 24 mm 12 Point Square, 41mm Overall Length
- Bahco 3/4 in Drive 33 mm Standard Square, 60mm Overall Length
- Bahco 1/2 in Drive 34 mm Standard Square, 50mm Overall Length
- Bahco 1/2 in Drive 9 mm Standard Square, 38mm Overall Length
- Bahco 1/2 in Drive 8 mm Standard Square, 38mm Overall Length
- Bahco 1/2 in Drive 15/16 in 12 Point Square, 41mm Overall Length
