Bahco 1/2 in Drive 33 mm Standard Square, 49mm Overall Length
- RS Stock No.:
- 164-262
- Mfr. Part No.:
- 7800SM-33
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€15.15
(exc. VAT)
€18.63
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.15 |
*price indicative
- RS Stock No.:
- 164-262
- Mfr. Part No.:
- 7800SM-33
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 33 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Overall Length | 49mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 33 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Overall Length 49mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/2" Square Drive Socket with 33 mm Hex Profile and High Polished Finish
The Bahco Tools Square Drive Socket designed specifically for stringent mechanical demands. Crafted from high performance alloy steel, its highly polished finish not only enhances aesthetic appeal but also reduces wear on fasteners, making it a valuable addition to any toolkit. This socket integrates a knurled shank, allowing for seamless finger turning of free running fasteners, thereby enhancing user control and efficiency. Engineered to meet rigorous standards, this product supports the dynamic requirements of modern engineering and automotive applications.
Dynamic fasteners drive profile minimises fastener wear
Designed to ensure maximum load distribution and torque
Complies with ISO and DIN standards for reliable quality
Related links
- Bahco 1/2 in Drive 33 mm Standard Square, 41mm Overall Length
- Bahco 3/4 in Drive 33 mm Standard Square, 60mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 44mm Overall Length
- Bahco 1/2 in Drive 34 mm Standard Square, 50mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 49mm Overall Length
- BETA 1/2 in Drive 32 mm 12 Point Square, 49mm Overall Length
- BETA 1/2 in Drive 1-1/4 in 12 Point Square, 49mm Overall Length
