Bahco 1/2 in Drive 17 mm Standard Square, 41mm Overall Length
- RS Stock No.:
- 164-633
- Mfr. Part No.:
- NSB220-17
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€129.56
(exc. VAT)
€159.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.56 |
*price indicative
- RS Stock No.:
- 164-633
- Mfr. Part No.:
- NSB220-17
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 17 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 41mm | |
| Material | Beryllium Copper Alloy | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 17 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 41mm | ||
Material Beryllium Copper Alloy | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 17 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking socket is expertly crafted from premium copper beryllium, ensuring it is safe for use in potentially explosive environments. Designed specifically to inhibit sparks, this socket remains a reliable choice where traditional steel tools could pose risks.
Offers anti-magnetic properties to avoid attracting debris
Highly corrosion resistant
Standard length design provides ease of use and versatility
Related links
- Bahco 1/2 in Drive 33 mm Standard Square, 41mm Overall Length
- Bahco 1/2 in Drive 17 mm Standard Square, 40mm Overall Length
- Bahco 3/4 in Drive 17 mm Standard Square, 50mm Overall Length
- Bahco 3/8 in Drive 17 mm Standard Square, 60mm Overall Length
- Bahco 1/2 in Drive 15/16 in 12 Point Square, 41mm Overall Length
- Bahco 1/2 in Drive 24 mm 12 Point Square, 41mm Overall Length
- Bahco 1/2 in Drive 17 mm 6 Point Square, 40mm Overall Length
- Bahco 1/2 in Drive 17 mm 6 Point Square, 38mm Overall Length
