Bahco 1/2 in Drive 19 mm Standard Square, 42mm Overall Length
- RS Stock No.:
- 164-273
- Mfr. Part No.:
- NSB220-19
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€139.84
(exc. VAT)
€172.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.84 |
*price indicative
- RS Stock No.:
- 164-273
- Mfr. Part No.:
- NSB220-19
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 42mm | |
| Material | Beryllium Copper Alloy | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 42mm | ||
Material Beryllium Copper Alloy | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 19 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking 1/2 inch socket is expertly crafted from copper beryllium, making it an ideal tool for use in potentially explosive environments. Designed to ensure safety, this socket meets the stringent standards of ISO 2725/1174, guaranteeing quality and reliability.
Anti-magnetic properties enhance safety in sensitive environments
Highly corrosion-resistant
Related links
- Bahco 1/2 in Drive 19 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 20 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 18 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 19 mm 6 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 19 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 27 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 25 mm Standard Square, 44mm Overall Length
