Bahco 1/2 in Drive 19 mm 6 Point Square, 42mm Overall Length
- RS Stock No.:
- 187-6849
- Mfr. Part No.:
- SS220-19
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€91.19
(exc. VAT)
€112.16
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.19 |
*price indicative
- RS Stock No.:
- 187-6849
- Mfr. Part No.:
- SS220-19
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Standards/Approvals | ISO 2725-1, ISO 1174-1, ISO 1171-1 | |
| Overall Length | 42mm | |
| Material | Stainless Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Standards/Approvals ISO 2725-1, ISO 1174-1, ISO 1171-1 | ||
Overall Length 42mm | ||
Material Stainless Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
Bahco Socket, 19mm Socket Size, 1/2 inches Drive Size - SS220-19
This socket is a stainless-steel tool designed to engage hexagonal fasteners with a square drive, providing a corrosion-resistant option for workshop and industrial use. It connects to 1/2in drive tools and delivers secure torque transfer in assembly and maintenance tasks across electrical, mechanical and automation environments while meeting recognised international standards.
Features and Benefits:
• 6-point profile reduces rounding and improves grip
• 19mm size fits common metric fasteners for consistency
• Square drive accepts 1/2in ratchet and torque tools
• Stainless-steel construction resists corrosive environments
• Compliant with ISO standards for dimensional interchangeability
• 19mm size fits common metric fasteners for consistency
• Square drive accepts 1/2in ratchet and torque tools
• Stainless-steel construction resists corrosive environments
• Compliant with ISO standards for dimensional interchangeability
Applications
• Suitable for tightening 19mm bolts on production machinery
• Ideal for maintenance of electrical enclosures and panels
• Used with torque wrenches in mechanical assembly lines
• Can be used for service work in automation equipment cabinets
• Ideal for maintenance of electrical enclosures and panels
• Used with torque wrenches in mechanical assembly lines
• Can be used for service work in automation equipment cabinets
What material properties affect longevity in humid conditions?
The tool is manufactured from stainless steel, which offers enhanced resistance to oxidation and surface degradation compared with carbon steel in damp environments.
Which fastener geometry is this designed to engage?
It is configured as a 6-point socket to match hexagonal head profiles and reduce stress concentrations on bolt corners during torque application.
What drive Interface should I pair it with?
Use a 1/2in square-drive ratchet or breaker bar to ensure proper engagement and compatibility with standard drive tools.
Are there standard references for dimensional compatibility?
The socket conforms to multiple ISO specifications governing socket dimensions and drive fit to ensure interchangeability with other ISO-compliant tools.
Related links
- Bahco 1/2 in Drive 20 mm 6 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 18 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 19 mm 6 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 19 mm Standard Square, 42mm Overall Length
- BETA 1/2 in Drive 20 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 18 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 23 mm 6 Point Square, 42mm Overall Length
