Bahco 3/4 in Drive 17 mm Standard Square, 50mm Overall Length
- RS Stock No.:
- 163-936
- Mfr. Part No.:
- NS224-17
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€128.25
(exc. VAT)
€157.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.25 |
*price indicative
- RS Stock No.:
- 163-936
- Mfr. Part No.:
- NS224-17
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 17 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 50mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 17 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 50mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Socket with 17 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 3/4 inch socket is expertly crafted from aluminium bronze, meeting the stringent standards of ISO 2725/1174. Designed specifically for demanding environments, this tool is invaluable for professionals working in potentially explosive settings where the risk of sparks from traditional steel tools poses significant hazards.
Perfect for use in hazardous environments
Hex profile designed for improved tool engagement
Lightweight design at 206 g for ease of handling
Related links
- Bahco 3/4 in Drive 19 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 18 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 17 mm 6 Point Square, 50mm Overall Length
- Bahco 3/8 in Drive 17 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 23 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 24 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 22 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 36 mm Standard Square, 60mm Overall Length
