Bahco 1/2 in Drive 10 mm Standard Square, 40mm Overall Length
- RS Stock No.:
- 164-580
- Mfr. Part No.:
- NS220-10
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€87.44
(exc. VAT)
€107.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.44 |
*price indicative
- RS Stock No.:
- 164-580
- Mfr. Part No.:
- NS220-10
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Overall Length | 40mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Overall Length 40mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 10 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking socket is expertly crafted from aluminium bronze, making it the ideal tool for use in potentially explosive environments. Designed with a 1/2 inch square drive and a 10 mm hex profile, it perfectly complements the demands of professionals seeking both safety and functionality. Produced in accordance with ISO 2725/1174 standards, this product ensures reliability and superior performance.
Standard length allows for ease of use in various applications
Hex profile facilitates a secure grip and efficient torque transfer
Lightweight design enhances comfort during prolonged use
Related links
- Bahco 1/2 in Drive 10 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 15 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 17 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 8 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 6 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 12 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 13 mm Standard Square, 40mm Overall Length
