Bahco 1/2 in Drive 24 mm Standard Square, 43mm Overall Length
- RS Stock No.:
- 164-193
- Mfr. Part No.:
- NSB220-24
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€169.79
(exc. VAT)
€208.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.79 |
*price indicative
- RS Stock No.:
- 164-193
- Mfr. Part No.:
- NSB220-24
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 24 mm | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Copper | |
| Non-Sparking | Yes | |
| Overall Length | 43mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Beryllium Copper Alloy | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 24 mm | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Copper | ||
Non-Sparking Yes | ||
Overall Length 43mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Beryllium Copper Alloy | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 24 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking socket is expertly crafted for professionals seeking safe solutions in potentially explosive environments. Made from high-quality copper beryllium, this tool cleverly marries strength with safety, ensuring that the risk of sparking during operations is significantly reduced.
Highly corrosion-resistant
Hex profile allows for secure fitting onto bolts and nuts
Manufactured in accordance with ISO 2725/1174 for quality assurance
Related links
- Bahco 1/2 in Drive 24 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 22 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 21 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 24 mm 6 Point Square, 43mm Overall Length
- Bahco 1/2 in Drive 25 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 23 mm Standard Square, 43mm Overall Length
- Bahco 1 in Drive 24 mm Standard Square, 55mm Overall Length
