SAM 21 mm Hexagon

Subtotal (1 unit)*

€41.15

(exc. VAT)

€50.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.15

*price indicative

RS Stock No.:
208-255
Mfr. Part No.:
P3462-222
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

21 mm

Product Type

Socket

Number of Pieces

1

Socket Type

Hexagon

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

P3462-222


The SAM Outillage VAG injector hexagonal socket, 21 mm, is expertly crafted for automotive professionals working on VAG models like the A4, A6, A8, and Passat. Specifically designed for injector pump belt tensioners in 2.5 V6 TDI engines (1997-2006), this tool ensures precision and efficiency. Its robust construction provides reliable performance in demanding conditions while maintaining ease of use with its lightweight design.

Designed for use with various VAG models including A4 and A6

Designed for use with various VAG models including A8 and Passat

Facilitates access to injector pump belt tensioners in tight engine spaces

Made from high-quality materials for long-lasting durability

Lightweight and ergonomic for comfortable handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy