SAM 1/2 in Drive 1-1/8 in 12 Point Bi-Hexagon, 82mm Overall Length
- RS Stock No.:
- 208-540
- Mfr. Part No.:
- SL-1"1/8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€21.95
(exc. VAT)
€27.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.95 |
*price indicative
- RS Stock No.:
- 208-540
- Mfr. Part No.:
- SL-1"1/8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Deep Socket | |
| Socket Size | 1-1/8 in | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished, Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 82mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3120 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Deep Socket | ||
Socket Size 1-1/8 in | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished, Chrome Plated | ||
Non-Sparking No | ||
Overall Length 82mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3120 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SL-1"1/8
The SAM Outillage 1/2 inch long bi-hexagonal socket is designed for precision and durability, ideal for both professionals and DIY enthusiasts. Made from high-quality forged chrome-vanadium steel, it promises lasting performance and reliability. The socket features a polished chrome-plate finish that resists corrosion and wear. Its ball-retention mechanism ensures secure attachment to 1/2 inch accessories, making it a dependable tool for various tasks.
High-quality forged chrome-vanadium steel for exceptional strength
Polished chrome-plate finish offers excellent corrosion resistance
Ball-retention mechanism ensures secure socket attachment
Compatible with standard 1/2 inch accessories for versatile use
Related links
- SAM 1/2 in Drive 1-1/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 7/8 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 3/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 15/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 82mm Overall Length
