SAM 1/4 in Drive 1/4 in Hexagon Hex, 50mm Overall Length
- RS Stock No.:
- 209-220
- Mfr. Part No.:
- RHL-1/4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.25
(exc. VAT)
€12.61
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.25 |
*price indicative
- RS Stock No.:
- 209-220
- Mfr. Part No.:
- RHL-1/4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1/4 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, DIN 3120, DIN 3124, NF ISO 1174-1, NF ISO 1711-1 | |
| Overall Length | 50mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1/4 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, DIN 3120, DIN 3124, NF ISO 1174-1, NF ISO 1711-1 | ||
Overall Length 50mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RHL-1/4
The SAM Outillage 1/4 inch long hexagonal socket is designed for high durability and precision, made from forged chrome-vanadium steel. It features SAM Surface Drive technology for an enhanced grip and torque application, while its bright polished chrome-plated finish ensures easy maintenance and corrosion resistance. Ideal for both professional and personal use, this socket meets rigorous standards for dependable performance.
Forged chrome-vanadium steel ensures lasting durability
SAM Surface Drive technology provides a secure and enhanced grip
Bright polished finish offers corrosion resistance and easy cleaning
Meets international standards for quality assurance
Related links
- SAM 1/4 in Drive 1/2 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 4 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 3/8 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 5/16 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 3/16 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 11/34 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 9/32 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 7/16 in Hexagon Hex, 50mm Overall Length
