SAM 1/4 in Drive 11/34 in Hexagon Hex, 50mm Overall Length
- RS Stock No.:
- 209-228
- Mfr. Part No.:
- RHL-11/32
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.25
(exc. VAT)
€12.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.25 |
*price indicative
- RS Stock No.:
- 209-228
- Mfr. Part No.:
- RHL-11/32
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 11/34 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 50mm | |
| Standards/Approvals | DIN 3120, NF ISO 1711-1, NF ISO 1174-1, DIN 3124, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 11/34 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 50mm | ||
Standards/Approvals DIN 3120, NF ISO 1711-1, NF ISO 1174-1, DIN 3124, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RHL-11/32
The SAM Outillage 1/4 inch long hexagonal socket is crafted for precision and reliability, featuring forged chrome-vanadium steel for enduring performance. It utilizes SAM Surface Drive technology to ensure a secure connection with 1/4 inch accessories, ideal for high-demand tasks. The bright polished chrome-plate finish not only enhances its professional appearance but also provides excellent corrosion resistance.
Forged chrome-vanadium steel offers exceptional strength
Bright polished chrome-plate finish for superior corrosion resistance
SAM Surface Drive technology ensures secure socket retention
Designed for precise compatibility with 1/4 inch accessories
Related links
- SAM 1/4 in Drive 9/32 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 11 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 7/32 in 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 3/8 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 5/16 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 1/2 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 1/4 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 3/16 in Hexagon Hex, 50mm Overall Length
