SAM 1/4 in Drive 3/8 in Hexagon Hex, 50mm Overall Length
- RS Stock No.:
- 209-221
- Mfr. Part No.:
- RHL-3/8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.25
(exc. VAT)
€12.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.25 |
*price indicative
- RS Stock No.:
- 209-221
- Mfr. Part No.:
- RHL-3/8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2725-1, DIN 3120, DIN 3124, NF ISO 1174-1 | |
| Overall Length | 50mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 3/8 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2725-1, DIN 3120, DIN 3124, NF ISO 1174-1 | ||
Overall Length 50mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RHL-3/8
The SAM Outillage long hexagonal socket combines craftsmanship with precision, making it an essential tool for any toolkit. Made from high-quality chrome-vanadium steel, it offers both durability and reliable performance. The polished chrome-plate finish provides a sleek look while protecting against corrosion. Equipped with SAM Surface Drive technology, this socket ensures a secure fit with 1/4 inch accessories and meets international standards for quality and safety.
High-quality forged chrome-vanadium steel for superior durability
SAM Surface Drive mechanism ensures a secure fit on 1/4 inch accessories
Polished finish resists rust and wear while enhancing appearance
Complies with NF ISO and DIN standards for quality assurance
Lightweight design for ease of use and handling
Related links
- SAM 1/4 in Drive 3/16 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 5/16 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 1/2 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 1/4 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 11/34 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 9/32 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 7/16 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 8 mm 6 Point Hex, 50mm Overall Length
