Subtotal (1 unit)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.64 |
*price indicative
- RS Stock No.:
- 210-776
- Mfr. Part No.:
- SJ-35
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1/2 | |
| Product Type | Outillage Shank And-Pin Combination | |
| Number of Pieces | 1 | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001, RoHS Status: Exempt, 2022 EcoVadis Sustainability Rating | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1/2 | ||
Product Type Outillage Shank And-Pin Combination | ||
Number of Pieces 1 | ||
Standards/Approvals LRQA CERTIFIED ISO 9001, RoHS Status: Exempt, 2022 EcoVadis Sustainability Rating | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SJ-35
The SAM Outillage shank and pin combination is designed for ease of use and durability in various applications. Ideal for tradespeople and DIY enthusiasts, this product seamlessly integrates with short and long sockets, providing excellent performance and reliability. With a guarantee of quality, this solution is made to withstand everyday wear and tear, making it a dependable addition to any toolkit. Its elegant design speaks to the craftsmanship that sam outillage is renowned for, catering to those who seek both form and function in their tools.
Lightweight construction allows for easier handling during use
Enhanced durability guarantees a long lasting product for regular use
Secure clips and pin mechanism contributes to overall tool safety
Related links
- SAM 1 Piece Wood Chisel 145 mm Blade Width
- SAM 1-Piece Punch 95mm Overall
- SAM 35 mm 1 in Drive Impact Socket, 66mm length
- SAM 1/2 in Drive 13 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 Air Impact Wrench
- SAM 1/2 in Drive 17 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Square Tubular Handle Handle, 600mm Overall
- SAM 1/2 in Drive 13 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
