SAM 1/2 in Drive 13 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- RS Stock No.:
- 666-691
- Mfr. Part No.:
- ZSH-13
- Manufacturer:
- SAM
Subtotal (1 unit)*
€26.50
(exc. VAT)
€32.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.50 |
*price indicative
- RS Stock No.:
- 666-691
- Mfr. Part No.:
- ZSH-13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 27mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 27mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt is meticulously crafted for use with standard or mechanical-locking ratchet wrenches. This essential tool is engineered for those hard-to-reach spaces, featuring long sockets Ideal for deep wells and extended threads. Constructed from Durable Chrome Vanadium steel, it boasts four ogive-type housings within the female square, ensuring a tight and reliable fit for your ratchet. With a collar providing enhanced electrical protection, this socket designed for safe use alongside ratchets or extensions, making it a must-have for any electrician or technician seeking both functionality and safety in their toolkit.
Manual sockets designed for compatibility with ratchet wrenches
Long design allows access to difficult spaces and deep threads
Made from high-quality Chrome Vanadium steel for durability
Four ogive-type housings ensure secure ratchet fitment
Collar enhances electrical safety during operation
Maintains pull-out resistance of up to 500 Newtons for reliable fastening
Guarantee without time limit for tools used under normal conditions
Related links
- SAM 1/2 in Drive 16 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 17 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 19 mm Hexagon Square VDE/1000V Approved, 30mm Overall Length
- SAM 1/2 in Drive 23 mm Hexagon Square VDE/1000V Approved, 35mm Overall Length
- SAM 1/2 in Drive 20 mm Hexagon Square VDE/1000V Approved, 33mm Overall Length
- SAM 1/2 in Drive 8 mm Hexagon Square VDE/1000V Approved, 25mm Overall Length
- SAM 1/2 in Drive 10 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- SAM 1/2 in Drive 14 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
