SAM 1/4 in Drive 9/32 in 6 Point Hex, 25mm Overall Length
- RS Stock No.:
- 210-857
- Mfr. Part No.:
- R-9/32
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-857
- Mfr. Part No.:
- R-9/32
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 9/32 in | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Plated, Polished | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | |
| Overall Length | 25mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 9/32 in | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Plated, Polished | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | ||
Overall Length 25mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
R-9/32
The SAM Outillage 1/4 inch short hexagonal socket is engineered for precision and strength, crafted from high-quality forged chrome-vanadium steel. Its polished chrome-plate finish not only looks professional but also resists corrosion. Featuring SAM Surface Drive technology and a reliable ball mechanism, it ensures a secure connection with 1/4 inch accessories. This socket is built to meet NF ISO 1711-1 and DIN 3124 standards, offering both versatility and durability.
Forged chrome-vanadium steel for exceptional durability
Polished chrome-plate finish for corrosion resistance and sleek appearance
SAM Surface Drive technology for a secure fit with accessories
Complies with NF ISO 1711-1 and DIN 3124 standards for quality
Related links
- SAM 1/4 in Drive 7/32 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 13/32 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 11/32 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 3.2 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 3/16 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 8 mm 6 Point Hex, 25mm Overall Length
- SAM 1/2 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
