SAM 1/4 in Drive 3/16 in 6 Point Hex, 25mm Overall Length
- RS Stock No.:
- 211-035
- Mfr. Part No.:
- R-3/16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.25
(exc. VAT)
€5.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.25 |
*price indicative
- RS Stock No.:
- 211-035
- Mfr. Part No.:
- R-3/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 3/16 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Plated, Polished | |
| Non-Sparking | No | |
| Overall Length | 25mm | |
| Standards/Approvals | DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 3/16 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Plated, Polished | ||
Non-Sparking No | ||
Overall Length 25mm | ||
Standards/Approvals DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
R-3/16
The SAM Outillage 1/4 inch short hexagonal socket is designed for precision and durability, ideal for professionals and DIY enthusiasts. Constructed from high-quality forged chrome-vanadium steel, it combines strength with a lightweight design for easy handling. The socket features SAM Surface Drive technology for a secure fit on 1/4 inch accessories, and its polished chrome-plate finish offers enhanced corrosion resistance.
Forged chrome-vanadium steel for superior strength and durability
SAM Surface Drive technology for secure fit and reduced slippage
Polished chrome finish for enhanced corrosion resistance
Lightweight at 15g for easy handling and manoeuvrability
Related links
- SAM 1/4 in Drive 7/16 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 3.2 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 8 mm 6 Point Hex, 25mm Overall Length
- SAM 1/2 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 9/32 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 7/32 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
