SAM 1/4 in Drive 29 mm 12 Point Bi-Hexagon, 57mm Overall Length
- RS Stock No.:
- 210-984
- Mfr. Part No.:
- C-29
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.76
(exc. VAT)
€21.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.76 |
*price indicative
- RS Stock No.:
- 210-984
- Mfr. Part No.:
- C-29
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 29 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 57mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | |
| Material | Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 29 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 57mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | ||
Material Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-29
The SAM Outillage 3/4 inch short bi-hexagonal socket delivers precision and durability with its high-grade chrome-vanadium steel construction. Its compact and efficient design is perfect for a variety of tasks, including delicate applications. Featuring a unique unlocking stick for easy removal, it enhances operational efficiency. This socket adheres to strict quality standards, making it a reliable choice for both professionals and DIY enthusiasts.
Forged from robust chrome-vanadium steel
Engineered for perfect fitment on 3/4 inch drive accessories
Includes an easy dismounting feature
Compact design for versatile application
Complies with NF ISO 1711-1 and DIN 3124 standards
Related links
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 82mm Overall Length
- Teng Tools 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 43mm Overall Length
- SAM 1/2 in Drive 29 in 6 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 29 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/4 in Drive 42 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 1/4 in Drive 54 mm 12 Point Bi-Hexagon, 70mm Overall Length
- SAM 1/4 in Drive 23 mm 12 Point Bi-Hexagon, 52mm Overall Length
