SAM 1/4 in Drive 54 mm 12 Point Bi-Hexagon, 70mm Overall Length
- RS Stock No.:
- 210-990
- Mfr. Part No.:
- C-54
- Manufacturer:
- SAM
Subtotal (1 unit)*
€38.95
(exc. VAT)
€47.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.95 |
*price indicative
- RS Stock No.:
- 210-990
- Mfr. Part No.:
- C-54
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 54 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 70mm | |
| Standards/Approvals | NF ISO 1711-1, DIN 3124, NF ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 54 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 70mm | ||
Standards/Approvals NF ISO 1711-1, DIN 3124, NF ISO 2725-1 | ||
Material Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-54
The SAM Outillage 3/4 inch short bi-hexagonal socket is expertly forged from chrome-vanadium steel, ensuring precision and durability for demanding tasks. Its design allows seamless compatibility with Camion 3/4 accessories, enhancing operational efficiency. The socket's unlocking stick simplifies dismounting, making it versatile for delicate work. Compact yet robust, it meets stringent standards, offering reliable performance for both professionals and DIY enthusiasts.
Crafted from high-quality chrome-vanadium steel
Compatible with Camion 3/4 accessories for efficiency
Convenient unlocking stick for easy dismounting
Adheres to industry standards for safety and reliability
Lightweight design for effortless handling
Related links
- SAM 3/4 in Drive 55 mm 12 Point Bi-Hexagon, 70mm Overall Length
- SAM 3/4 in Drive 2-1/8 in 12 Point Bi-Hexagon, 70mm Overall Length
- SAM 1/4 in Drive 42 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 1/4 in Drive 29 mm 12 Point Bi-Hexagon, 57mm Overall Length
- SAM 1/4 in Drive 23 mm 12 Point Bi-Hexagon, 52mm Overall Length
- SAM 1/4 in Drive 41 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 1/4 in Drive 27 mm 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 1/4 in Drive 30 mm 12 Point Bi-Hexagon, 56mm Overall Length
