SAM 3/4 in Drive 2-1/8 in 12 Point Bi-Hexagon, 70mm Overall Length
- RS Stock No.:
- 210-975
- Mfr. Part No.:
- C-2"1/8
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-975
- Mfr. Part No.:
- C-2"1/8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 2-1/8 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 70mm | |
| Standards/Approvals | NF ISO 2725-1, DIN 3124, NF ISO 1711-1 | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 2-1/8 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 70mm | ||
Standards/Approvals NF ISO 2725-1, DIN 3124, NF ISO 1711-1 | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-2"1/8
The SAM Outillage heavy-duty socket delivers exceptional performance and durability for mechanical professionals. Its SAM Surface Drive profile ensures a secure grip while reducing wear, and the robust construction stands up to demanding tasks. Featuring a convenient unlocking pushbutton, it combines ease of use with high efficiency. With a polished chrome-plate finish, this socket not only offers durability but also an easily cleanable surface, making it a valuable addition to any professional toolkit.
Designed for heavy-duty mechanical tasks ensuring long-term reliability
Robust construction withstands frequent use and high torque applications
SAM Surface Drive profile minimizes wear on both socket and fastener
Equipped with a safety catch for secure socket retention during use
Intuitive unlocking pushbutton facilitates easy removal and handling
Related links
- SAM 3/4 in Drive 55 mm 12 Point Bi-Hexagon, 70mm Overall Length
- SAM 1/4 in Drive 54 mm 12 Point Bi-Hexagon, 70mm Overall Length
- SAM 3/4 in Drive 1-1/8 in 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 1-5/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 7/8 in 12 Point Bi-Hexagon, 52mm Overall Length
- SAM 3/4 in Drive 1-3/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-7/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 2 in Drive 42 mm 12 Point Bi-Hexagon, 65mm Overall Length
