SKF 1 in Drive 103 mm Locking Socket, 92mm Overall Length
- RS Stock No.:
- 308-517
- Mfr. Part No.:
- TMFS 14
- Manufacturer:
- SKF
Subtotal (1 unit)*
€383.06
(exc. VAT)
€471.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €383.06 |
*price indicative
- RS Stock No.:
- 308-517
- Mfr. Part No.:
- TMFS 14
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Axial Lock Nut Socket | |
| Socket Size | 103 mm | |
| Drive Size | 1 in | |
| Number of Pieces | 1 | |
| Socket Type | Locking Socket | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Black Oxide | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 92mm | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Axial Lock Nut Socket | ||
Socket Size 103 mm | ||
Drive Size 1 in | ||
Number of Pieces 1 | ||
Socket Type Locking Socket | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Black Oxide | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 92mm | ||
Material Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
SKF Axial Lock Nut Socket, 1 in Drive Size, 103mm Socket Size - TMFS 14
This axial locknut socket is a specialist tool designed to fit and tighten axial locknuts on tapered journals, adapter sleeves and withdrawal sleeves within bearing assemblies. Machined from alloy steel with a dark corrosion-resistant finish, it enables the use of torque wrenches and power tools to mount and dismount bearings efficiently in industrial settings.
Features & Benefits
• Black oxide finish provides surface corrosion protection
• Alloy steel construction delivers hardened durability under load
• 1 in drive enables torque-wrench and power-tool compatibility
• Fits internal locknuts in split pillow Block housings
• Accepts a wide range of locknut sizes for versatile service
• Alloy steel construction delivers hardened durability under load
• 1 in drive enables torque-wrench and power-tool compatibility
• Fits internal locknuts in split pillow Block housings
• Accepts a wide range of locknut sizes for versatile service
**Applications**
• Suitable for bearing mounting on tapered journals in automation equipment
• Used for dismounting bearings from withdrawal sleeves in mechanical plants
• Ideal for servicing adapter sleeves in electrical drive assemblies
• Can be used with torque tools during routine maintenance in electronics factories
• Used for dismounting bearings from withdrawal sleeves in mechanical plants
• Ideal for servicing adapter sleeves in electrical drive assemblies
• Can be used with torque tools during routine maintenance in electronics factories
What protective coating is applied to the tool?
A zinc flake coating is applied to the socket to improve resistance to corrosion during storage and intermittent use.
What is the supply weight for handling and shipping considerations?
The net weight of the product is 1.91kg, useful for calculating lifting and transport requirements.
Which housing types is the socket compatible with?
It is designed to fit locknuts located within split pillow Block housings, commonly specified as SNL-style Blocks.
Related links
- SKF 1 in Drive 105 mm Locking Socket Square, 80.0 mm Overall Length
- SKF 1 in Drive 130 mm Locking Socket Square, 80 mm Overall Length
- SKF 1/2 in Drive 52 mm Locking Socket Square, 58 mm Overall Length
- SKF 1 in Drive 120 mm Locking Socket Square, 80 mm Overall Length
- SKF 1/2 in Drive 38 mm Locking Socket Square, 58 mm Overall Length
- SKF 1/2 in Drive 32 mm Locking Socket Square, 58 mm Overall Length
- SKF 1/2 in Drive 25 mm Locking Socket Square, 61 mm Overall Length
- SKF 1/2 in Drive 28 mm Locking Socket Square, 61 mm Overall Length
