Gedore 3/4 in Drive 55 mm Hexagon Square, 67mm Overall Length
- RS Stock No.:
- 608-555
- Mfr. Part No.:
- 6271430
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€72.88
(exc. VAT)
€89.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.88 |
*price indicative
- RS Stock No.:
- 608-555
- Mfr. Part No.:
- 6271430
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 55 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Finish | Chrome Matt | |
| Overall Length | 67mm | |
| Standards/Approvals | DIN 3124, ISO 2725-1, DIN 3120 - D 20, ISO 1174 | |
| Material | Vanadium Steel 31Crv3 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 55 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Finish Chrome Matt | ||
Overall Length 67mm | ||
Standards/Approvals DIN 3124, ISO 2725-1, DIN 3120 - D 20, ISO 1174 | ||
Material Vanadium Steel 31Crv3 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Drive connector square 3/4 inch is a precision-engineered tool designed for efficient manual operation in various mechanical applications. Boasting a robust construction from vanadium steel, this connector features a square drive according to DIN 3120 - D 20 standards, ensuring compatibility and reliability. With a length of 67 mm and a non-slip cross knurling, it provides excellent grip and control during use. The matt chromium-plated finish not only enhances durability but also resists corrosion, making it suitable for heavy-duty tasks. This drive connector is an essential addition to any professional toolkit, delivering both quality and performance.
Precision MADE from vanadium steel 31CrV3 for superior durability
Matt chromium plated surface for enhanced corrosion resistance
Square drive design conforms to DIN 3120 D 20 and ISO 1174 standards
Non slip cross knurling for improved grip and easier handling
Compact dimensions with a total length of 67 mm, perfect for tight spaces
Suitable for manual operation, providing a reliable connection
Incorporates a backup locking pin for added security during use
Ideal for various mechanical tasks, ensuring high performance standards
Related links
- Gedore 3/4 in Drive 36 mm Hexagon Square, 59.5mm Overall Length
- Gedore 3/4 in Drive 30 mm Hexagon Square, 58mm Overall Length
- Gedore 3/4 in Drive 24 mm Hexagon Square, 52mm Overall Length
- Gedore 3/4 in Drive 46 mm Hexagon Square, 66mm Overall Length
- STAHLWILLE 3/4 in Drive 41 mm 6 Point Square, 67mm Overall Length
- Bahco 1 in Drive 41 mm Standard Square, 67mm Overall Length
- SAM 3/8 in Drive 5 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 6 mm 6 Point Square, 67mm Overall Length
