Gedore 3/4 in Drive 36 mm Hexagon Square, 59.5mm Overall Length
- RS Stock No.:
- 602-587
- Mfr. Part No.:
- 6270970
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€36.58
(exc. VAT)
€44.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.58 |
*price indicative
- RS Stock No.:
- 602-587
- Mfr. Part No.:
- 6270970
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 36 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Finish | Chrome Matt | |
| Overall Length | 59.5mm | |
| Standards/Approvals | DIN 3124, ISO 2725-1, DIN 3120 - D 20, ISO 1174 | |
| Material | 31Crv3 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 36 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Finish Chrome Matt | ||
Overall Length 59.5mm | ||
Standards/Approvals DIN 3124, ISO 2725-1, DIN 3120 - D 20, ISO 1174 | ||
Material 31Crv3 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Hexagon socket drive tool is expertly crafted to meet demanding requirements in various mechanical applications. Designed in adherence to DIN 3124 and ISO 2725-1 standards, this manually operated tool features a secure square drive, ensuring compatibility and ease of use with locking pin functionality. Constructed from Durable vanadium steel (31CrV3) and finished with a matt chromium plating, it provides both strength and resilience while resisting wear. With a length of 59.5 mm and a versatile width across flats measuring 36 mm, this socket optimally balances size and performance, making it an essential addition to any toolbox for those seeking reliability and precision in their work.
Complies with DIN 3124 and ISO 2725 1 standards for consistent quality
Equipped with a locking pin for secure fastening during use
Manually driven design allows for precision torque application
Constructed from high strength vanadium steel for enhanced durability
Matt chromium plated surface ensures resistance to corrosion and wear
Width across flats of 36 mm for optimal engagement with fasteners
Backup locking pin feature reinforces safety during operation
Related links
- STAHLWILLE 1/2 in Drive 36 mm Hexagon Square, 52mm Overall Length
- Gedore 3/4 in Drive 30 mm Hexagon Square, 58mm Overall Length
- Gedore 3/4 in Drive 24 mm Hexagon Square, 52mm Overall Length
- Gedore 3/4 in Drive 46 mm Hexagon Square, 66mm Overall Length
- Gedore 3/4 in Drive 55 mm Hexagon Square, 67mm Overall Length
- Gedore 3/4 in Drive 41 mm Hexagon, 63mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/2 in Drive 26 mm Hexagon Square, 42mm Overall Length
