BETA 1/4 in Drive, 280mm Overall Length
- RS Stock No.:
- 616-641
- Mfr. Part No.:
- 900/32
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.94
(exc. VAT)
€23.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.94 |
*price indicative
- RS Stock No.:
- 616-641
- Mfr. Part No.:
- 900/32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Overall Length | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Overall Length 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Flexible handle is a compact and adaptable tool designed for use with 1/4 inch drive sockets. Its flexible shaft allows access to tight or awkward spaces, making it ideal for precision work in automotive, mechanical and maintenance tasks. The molded handle ensures a comfortable grip, while the durable construction supports long-term professional use.
Flexible shaft length of 154mm for maneuverability
Overall length of 280mm for extended reach
Molded handle for ergonomic comfort and control
Related links
- BETA 1/4 in Drive, 115mm Overall Length
- BETA 1/4 in Drive, 390mm Overall Length
- BETA 1/4 in Drive 12.5 mm, 41mm Overall Length
- BETA 1/4 in Drive 4 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 25 mm, 126mm Overall Length
- BETA 1/4 in Drive 28 mm, 126mm Overall Length
- BETA 1/4 in Drive, 148mm Overall Length
- BETA 1/4 in Drive 11.5 mm Male 291mm Overall Length
