BETA 1/4 in Drive, 148mm Overall Length
- RS Stock No.:
- 616-642
- Mfr. Part No.:
- 900/35A
- Manufacturer:
- BETA
Subtotal (1 unit)*
€31.30
(exc. VAT)
€38.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.30 |
*price indicative
- RS Stock No.:
- 616-642
- Mfr. Part No.:
- 900/35A
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Standards/Approvals | UNI/ISO 3315 DIN 3122 | |
| Overall Length | 148mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Standards/Approvals UNI/ISO 3315 DIN 3122 | ||
Overall Length 148mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Swivel handle is a versatile drive accessory designed to provide enhanced maneuverability when working with socket wrenches in tight or angled spaces. Built to UNI/ISO 3315 and DIN 3122 standards, it ensures professional-grade durability and precision.
Swivel head allows flexible access to fasteners at various angles
Chrome plated finish for corrosion resistance and easy cleaning
Ideal for mechanical, automotive and industrial maintenance task
Related links
- BETA 1/4 in Drive, 115mm Overall Length
- BETA 1/4 in Drive, 390mm Overall Length
- BETA 1/4 in Drive 12.5 mm, 41mm Overall Length
- BETA 1/4 in Drive 25 mm, 126mm Overall Length
- BETA 1/4 in Drive 28 mm, 126mm Overall Length
- BETA 1/4 in Drive 4 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 11.5 mm Male 291mm Overall Length
- BETA 1/4 in Drive, 280mm Overall Length
