BETA 1/4 in Drive 6.6 mm Hexagonal, 25mm Overall Length
- RS Stock No.:
- 616-773
- Mfr. Part No.:
- 900 3,2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.07 |
*price indicative
- RS Stock No.:
- 616-773
- Mfr. Part No.:
- 900 3,2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 6.6 mm | |
| Drive Size | 1/4in | |
| Socket Type | Hexagonal | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Standards/Approvals | DIN 3124, UNI/ISO 2725 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 6.6 mm | ||
Drive Size 1/4in | ||
Socket Type Hexagonal | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Standards/Approvals DIN 3124, UNI/ISO 2725 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA hexagon hand socket is a compact and precision-engineered tool designed for secure engagement and efficient torque transfer on a single hex fastener. Ideal for electronics, mechanical, and light-duty automotive tasks, it ensures a snug fit that minimizes slippage and wear.
Chrome plated alloy steel construction for strength and longevity
25 mm overall length across most sizes
Complies with UNI/ISO 2725 and DIN 3124 standards
Related links
- BETA 1/4 in Drive 4 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 5.5 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 5 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 11 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 9 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 14 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 11.5 mm Male 25mm Overall Length
- BETA 1/4 in Drive 4.5 mm 6 Point Square, 25mm Overall Length
