BETA 1/4 in Drive 12 mm Standard Socket Square VDE/1000V Approved, 28mm Overall Length
- RS Stock No.:
- 616-775
- Mfr. Part No.:
- 900 PZ1
- Manufacturer:
- BETA
Subtotal (1 unit)*
€14.54
(exc. VAT)
€17.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.54 |
*price indicative
- RS Stock No.:
- 616-775
- Mfr. Part No.:
- 900 PZ1
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard Socket | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | CEE 16, DIN VDE 0635, DIN VDE 0636-3, IEC 60269 | |
| Overall Length | 28mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard Socket | ||
VDE/1000V Approved Yes | ||
Standards/Approvals CEE 16, DIN VDE 0635, DIN VDE 0636-3, IEC 60269 | ||
Overall Length 28mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The BETA Socket driver for cross head screws is a precision tool designed for secure engagement and efficient torque transfer on a single fastener. Ideal for mechanical, maintenance, and repair tasks, it offers a snug fit that minimizes wear and slippage. Made from chrome-plated alloy steel with burnished inserts, it ensures durability and corrosion resistance in demanding environments.
Compatible with 1/4 inch square drive tool
Chrome plated alloy steel with burnished insert for strength and longevity
12 mm diameter, 28 mm overall length
Related links
- Wera 1/4 in Drive 10 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 13 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 12 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 6 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 11 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 4 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 5 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 8 mm Square VDE/1000V Approved, 41mm Overall Length
