BETA 1/4 in Drive 12 mm Torx Torx, 28mm Overall Length

Subtotal (1 unit)*

€17.39

(exc. VAT)

€21.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.39

*price indicative

RS Stock No.:
616-776
Mfr. Part No.:
900TX 06
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Socket Size

12 mm

Drive Size

1/4in

Socket Type

Torx

Number of Pieces

1

Overall Length

28mm

Standards/Approvals

No

Drive Type

Torx

RoHS Status: Exempt

COO (Country of Origin):
JP
The BETA Socket Drivers for Torx Head Screws are precision-engineered tools designed for secure engagement and efficient torque transfer on Torx fasteners. Ideal for electronics, automotive, and mechanical applications, these drivers offer a tight fit that minimizes slippage and wear.

Designed for Torx head screws ranging from T6 to T40

Chrome plated alloy steel construction for strength and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy