BETA 13 mm Female, Male, 28mm Overall Length

Subtotal (1 unit)*

€5.99

(exc. VAT)

€7.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.99

*price indicative

RS Stock No.:
616-779
Mfr. Part No.:
900/16
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

13 mm

Product Type

Socket

Number of Pieces

1

Standards/Approvals

UNI/ISO 3316 DIN 3123

Overall Length

28mm

Drive Type

Female, Male

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Socket Adapter is a compact and reliable solution for connecting tools with mismatched drive sizes, ensuring versatility across your toolkit.

28 mm length, 13 mm diameter for tight space maneuverability

Chrome plated alloy steel for durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy