BETA 666/10X Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 385mm Overall
- RS Stock No.:
- 616-760
- Mfr. Part No.:
- 666/10X
- Manufacturer:
- BETA
Subtotal (1 unit)*
€294.65
(exc. VAT)
€362.42
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.65 |
*price indicative
- RS Stock No.:
- 616-760
- Mfr. Part No.:
- 666/10X
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 666/10X | |
| Overall Length | 385mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.25nm | |
| Material | Bi-Material Handle | |
| Standards/Approvals | UNI EN ISO 6789 | |
| Insert Size | 30 x 37 mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 666/10X | ||
Overall Length 385mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.25nm | ||
Material Bi-Material Handle | ||
Standards/Approvals UNI EN ISO 6789 | ||
Insert Size 30 x 37 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
BETA Torque Wrench, 20 To 100 Nm Torque Range, 1/2 in Drive Size - 666/10X
This torque wrench is a precision tool designed to apply controlled torque within a mid-range span for assembly and maintenance tasks in industrial settings. It operates with a square 1/2in drive and is intended for accurate tightening of fasteners where repeatable torque application is required. The tool meets recognised calibration standards for professional use and features a user-oriented handle material for routine workshop environments.
Features and Benefits:
• Torque range 20to100Nm for versatile fastening tasks
• Accuracy ±3% to maintain consistent torque application
• 0.25Nm graduations for fine adjustment control
• Square drive 1/2in for compatibility with standard sockets
• Bi-material handle improves grip and handling comfort
• Accuracy ±3% to maintain consistent torque application
• 0.25Nm graduations for fine adjustment control
• Square drive 1/2in for compatibility with standard sockets
• Bi-material handle improves grip and handling comfort
Applications
• Suitable for fastening in automation equipment assembly
• Ideal for torque-critical electrical panel connections
• Used for precision tightening in electronics enclosures
• Can be used for maintenance on mechanical drive components
• Ideal for torque-critical electrical panel connections
• Used for precision tightening in electronics enclosures
• Can be used for maintenance on mechanical drive components
What certification ensures the tool meets calibration standards?
It is manufactured in accordance with UNI EN ISO 6789, the standard covering calibration and documented accuracy for this class of torque instruments.
How does the handle material affect workshop use?
The bi-material composition provides increased grip and reduces slippage during repetitive operations, aiding control under varied environmental conditions.
What drive Interface should sockets match?
Use sockets designed for a square 1/2in drive to ensure proper fit and torque transmission.
How fine is the torque adjustment and why does it matter?
Settings change in 0.25Nm increments, enabling precise control where small torque differences impact component performance.
What operating professionals will find this instrument appropriate?
It is suited to technicians and engineers in automation, electrical, electronics and mechanical trades who require measured torque application.
Related links
- BETA 666/10 Torque Wrench 3/8 in Drive 385mm Overall
- Knipex Click Torque Wrench 1/2 in Drive 385mm Overall
- Knipex Click Torque Wrench 1/2 in Drive 385mm Overall, RSCAL
- Knipex Click Torque Wrench 3/8 in Drive 385mm Overall
- Knipex Click Torque Wrench 3/8 in Drive 385mm Overall, RSCAL
- BETA 666/2 Torque Wrench 1/4 in Drive 273mm Overall
- BETA 666/30 Torque Wrench 1/2 in Drive 600mm Overall
- BETA 666/20 Torque Wrench 1/2 in Drive 471mm Overall
