Facom 1/4 in Drive 1/4 in Bit, 192mm Overall Length
- RS Stock No.:
- 658-978
- Mfr. Part No.:
- R.PEJ31
- Manufacturer:
- Facom
Subtotal (1 unit)*
€83.46
(exc. VAT)
€102.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.46 |
*price indicative
- RS Stock No.:
- 658-978
- Mfr. Part No.:
- R.PEJ31
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 1/4 in | |
| Drive Size | 1/4 in | |
| Number of Pieces | 31 | |
| Overall Length | 192mm | |
| Drive Type | Bit | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 1/4 in | ||
Drive Size 1/4 in | ||
Number of Pieces 31 | ||
Overall Length 192mm | ||
Drive Type Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Bit Set includes a total of 31 pieces for 1/4in drive, featuring an ultra-compact 1/4in bit holder ratchet, extension, various bits for Phillips, Resistorx, Pozidriv, slotted, metric socket head cap screws, and Torx screws. The warranty period for each item is specified individually. The set is comprehensive and versatile, perfect for a range of tasks requiring different types of screwdrivers and sockets.
Includes additional socket bit holder
Empty bi-material box for storage
Complies with relevant standards and certifications
Related links
- Facom 1/4 in Drive 1/2in Hexagon 54 mm Overall Length
- Facom 1/4 in Drive 3 mm Bit Square, 15mm Overall Length
- Facom 1/4 in Drive 10 mm Bit Square, 15mm Overall Length
- Facom 1/4 in Drive 2 mm Bit Square, 15mm Overall Length
- Facom 1/4 in Drive 5 mm Bit Square, 15mm Overall Length
- Expert by Facom 3/4 in Bit Holder, 25.4 mm Overall
- Facom 1/4 in Drive 1/4 in Torx Round, 22mm Overall Length
- Facom 1/4 in Drive 1/4 in Spline Square, 4.53mm Overall Length
