Facom 30 mm Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length

Image representative of range

Subtotal (1 unit)*

€8.66

(exc. VAT)

€10.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.66

*price indicative

RS Stock No.:
658-997
Mfr. Part No.:
S.30GRP
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

1/2 in

Product Type

Socket

Drive Size

30mm

Number of Pieces

1

Socket Type

6 Point

Finish

Chrome

Overall Length

36mm

Drive Type

6 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Socket is highly effective on both new and rounded or oxidized nuts, allowing loosening of rounded nuts by up to 80%. It significantly improves grip on the nut while protecting it, delivering much more torque than a standard socket. The design reduces the slip point, enhancing safety and minimizing nut wear for more efficient and reliable use.

Bright chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy