Facom 8 mm Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length

Image representative of range

Subtotal (1 unit)*

€5.11

(exc. VAT)

€6.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.11

*price indicative

RS Stock No.:
659-001
Mfr. Part No.:
S.8GRP
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

1/2 in

Drive Size

8mm

Number of Pieces

1

Socket Type

6 Point

Finish

Chrome

Overall Length

36mm

Drive Type

6 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 1/2 6-point OGV® grip sockets are equally effective on new nuts and rounded or oxidized ones. they can loosen rounded nuts up to 80%. The design pushes back the slipping point, enhancing safety and reducing nut wear. it prevents further damage to rounded nuts, allowing for temporary reuse if absolutely necessary. features patented technology and a shiny chrome finish. the tool comes with a lifetime warranty (exchange).

Shiny chrome finish

Greatly improves grip on the nut while protecting it

Delivers much greater torque than a conventional socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy