Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 50mm Overall Length
- RS Stock No.:
- 659-046
- Mfr. Part No.:
- R.1/4ET
- Manufacturer:
- Facom
Subtotal (1 unit)*
€2.87
(exc. VAT)
€3.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.87 |
*price indicative
- RS Stock No.:
- 659-046
- Mfr. Part No.:
- R.1/4ET
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1/4 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 50mm | |
| Drive Type | 12 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1/4 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 50mm | ||
Drive Type 12 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Socket features a 1/4 inch size with 12 points for a higher grip and torque without damaging fasteners. It is designed with the Standard OGV profile. This socket is available in various sizes including 1/4 inch, 3/8 inch, and 1/2 inch, both in short and long lengths, to meet the needs of professional users.
Satin finish of the socket improves grip
Provides higher grip and torque without damaging fasteners
Related links
- Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 50mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 22mm Overall Length
- Facom 1/4 in Drive 5.5 mm 6 Point Socket, 50mm Overall Length
- Facom 1/4 in Drive 1/2 in 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 7/32 in 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 1/2 in 6 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 1/8 in 6 Point Square, 50mm Overall Length
