Facom 1/4 in Drive 7/32 in 12 Point Square, 50mm Overall Length

Subtotal (1 unit)*

€13.37

(exc. VAT)

€16.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.37

*price indicative

RS Stock No.:
236-0896
Mfr. Part No.:
R.7/32EL
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

7/32 in

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Overall Length

50mm

Standards/Approvals

ASME B107.1

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
JP
The Facom R.EL series of 1/4 inch long- reach metric 12-point socket which is OGV profile and more powerful tightening, preserves fasteners. Long-reach sockets for long recess or thread access and high performance, suitable for aircraft fasteners to AS954

Thinner socket walls for better accessibility.

Available as rack set (Ref REL.40U).

Finish: bright chrome.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy